| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W2443N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W2443N L/C |
M83723/92W2443N L/C
Specifications
Detailed Description
Introducing the M83723/92W2443N L/C Circular MIL Spec Connector, a high-reliability solution designed for demanding military applications. Meeting the stringent MIL-DTL-83723 specifications, this connector features a Series III configuration with a shell size of 24 and a plug, straight shell type for secure and stable connections. Constructed from durable aluminum with an olive drab cadmium finish, it offers excellent protection against environmental factors. The insert arrangement 24-43 with keying position N ensures proper alignment, while the threaded locking mechanism provides added security. With a voltage rating of 600 VAC, this connector is suitable for power and signal transmission. Please note that this assembly does not ship with contacts, allowing for customization according to specific requirements. Trust in the reliability and performance of the M83723/92W2443N L/C for your critical connectivity needs.

