| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92Z0898N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/92Z0898N |
M83723/92Z0898N
| Heilind Number: | AANM83723/92Z0898N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92Z0898N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92Z0898N, a rugged and reliable circular connector designed to meet military specifications. With a MIL-DTL-83723 certification, this connector is built to withstand the harshest environments. Part of the Series III line, it features a shell size 8 and a straight plug shell type, making it ideal for a wide range of applications. Equipped with pin contacts suitable for wire sizes 24 to 20 AWG, this connector ensures secure and efficient connectivity. With a voltage rating of 600 VAC, it is capable of handling high power applications. The 8-98 insert arrangement and N keying position offer easy and precise mating. Featuring a threaded locking mechanism, it provides a secure and stable connection. This hi-rel connector is essential for mission-critical operations where durability and performance are paramount. Buy the M8372392Z0898N for your military, aerospace, or industrial needs.

