| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92Z18318 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/92Z18318 |
M83723/92Z18318
| Heilind Number: | AANM83723/92Z18318 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92Z18318 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/92Z18318 Circular MIL Spec Connector, meeting MIL-DTL-83723 standards, is a rugged and reliable solution for high-reliability applications. Part of the Series III lineup, this connector features a shell size of 18 with a straight plug configuration, suitable for use in demanding environments. With a pin contact type and compatibility with wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connections. The connector offers a voltage rating of 600 VAC, making it ideal for power transmission in military, aerospace, and other critical systems. Its insert arrangement of 18-31 and keying position of 8 guarantee proper alignment, while the threaded locking mechanism enhances stability. Trust in the M8372392Z18318 for dependable performance in your mission-critical operations.

