| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92Z20168 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/92Z20168 |
M83723/92Z20168
| Heilind Number: | AANM83723/92Z20168 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92Z20168 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92Z20168 Circular MIL Spec Connector, meticulously crafted to meet the stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a shell size of 20 with a rugged plug shell type, ensuring reliable performance in demanding environments. With pin contact type and compatibility with 20 to 16 AWG wire sizes, it offers versatile connectivity options. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 20-16 insert arrangement with keying position 8 and threaded locking mechanism ensures secure mating. Designed for high reliability applications, this connector is a crucial component for military, aerospace, and other mission-critical systems. Trust in the M8372392Z20168 for uncompromising performance in even the harshest conditions.

