| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92Z24578 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/92Z24578 |
M83723/92Z24578
Specifications
Detailed Description
The M83723/92Z24578 Circular MIL Spec Connector, meeting military specification MIL-DTL-83723, is a rugged and reliable solution for high-reliability applications. Part of the Series III line, this connector features a shell size of 24 with a straight plug configuration. Designed for durability, it offers a voltage rating of 600 VAC and accommodates pin contacts for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. With an insert arrangement of 24-57 and keying position 8, it ensures secure and precise connections. The threaded locking mechanism further enhances its stability, making it ideal for use in demanding environments where dependable performance is critical. Trust the M8372392Z24578 for your connectivity needs in aerospace, defense, and other hi-rel applications.

