| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A1005N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A1005N L/C |
M83723/95A1005N L/C
| Heilind Number: | AANM83723/95A1005N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95A1005N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95A1005N L/C is a rugged and reliable military specification circular connector, meeting the stringent requirements of MIL-DTL-83723 Series III. Designed for high-performance applications, this plug assembly features a shell size of 10 with a straight orientation and a durable aluminum construction. The black non-conductive anodized finish ensures longevity and corrosion resistance, making it suitable for harsh environments. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The 10-5 insert arrangement with N keying position and threaded locking mechanism provides secure connections. Please note that this assembly does not ship with contacts, allowing for customization according to specific wiring needs. Trust in the M83723/95A1005N L/C for your critical connectivity requirements in aerospace, defense, and other high-reliability industries.

