| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A1412N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A1412N L/C |
M83723/95A1412N L/C
Specifications
Detailed Description
Introducing the M83723/95A1412N L/C Circular MIL Spec Connector, meeting rigorous military specification MIL-DTL-83723. Part of the Series III family, this high-reliability connector features a durable aluminum shell with a black non-conductive anodized finish, suitable for demanding environments. With a shell size of 14 and a straight plug design, it offers secure threaded locking for dependable connections. The 14-12 insert arrangement, along with keying position N, ensures proper alignment during installation. This connector supports 600 VAC voltage rating and accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M83723/95A1412N L/C for robust and reliable connectivity in critical applications.

