| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A1415N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A1415N L/C |
M83723/95A1415N L/C
| Heilind Number: | AANM83723/95A1415N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95A1415N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95A1415N L/C Circular MIL Spec Connector, meticulously designed to meet the rigorous military specifications of MIL-DTL-83723. Part of the esteemed Series III, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring optimal performance in demanding environments. With a shell size of 14 and a straight plug configuration, it offers seamless integration into your systems. The 14-15 insert arrangement, N keying position, and threaded locking mechanism guarantee secure and reliable connections. Rated for up to 600 VAC, this connector is suitable for high voltage applications. Please note that this assembly does not ship with contacts, allowing for custom configuration to meet your specific needs. Trust in the M8372395A1415NLC for exceptional performance in critical operations.

