| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A2016Y |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Non-Conductive Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A2016Y |
M83723/95A2016Y
| Heilind Number: | AANM83723/95A2016Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95A2016Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95A2016Y is a rugged and reliable circular connector designed to meet MIL-DTL-83723 Series III military specifications. With a shell size of 20 and constructed from durable aluminum, this plug connector features socket contacts suitable for wire sizes ranging from 20 to 16 AWG. Its straight shell configuration, black non-conductive anodized finish, and threaded locking mechanism ensure secure and stable connections, even in harsh environments. Rated for up to 600 VAC, with an insert arrangement of 20-16 and keying position Y, this connector is ideal for high-reliability applications where performance and durability are paramount. A staple in the world of hi-rel connectors, the M8372395A2016Y guarantees exceptional quality and performance.

