| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A2212N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A2212N |
M83723/95A2212N
| Heilind Number: | AANM83723/95A2212N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95A2212N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95A2212N Circular Connector, meeting stringent MIL-DTL-83723 military specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring both strength and insulation. Designed for optimal connectivity, it accommodates 14 to 12 AWG wires with socket contact type. The plug, Straight shell type with an insert arrangement of 22-12, guarantees a secure fit with a threaded locking mechanism. With a voltage rating of 600 VAC and hi-rel certification, this connector is a trusted choice for aerospace, defense, and industrial applications. Trust in the acronym M8372395A2212N for robust and dependable circular connectivity.

