| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95A24307 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95A24307 |
M83723/95A24307
| Heilind Number: | AANM83723/95A24307 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95A24307 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95A24307 Circular MIL Spec Connector, meeting military specification MIL-DTL-83723. Part of Series III, this socket-type connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring reliable performance in demanding environments. Designed for plug applications, its straight shell type and threaded locking mechanism provide secure connections. With a wire size range of 20 to 16 AWG and a voltage rating of 600 VAC, it is suitable for high-power applications. The 24-30 insert arrangement and keying position 7 offer precise alignment and mating. This hi-rel connector is ideal for use in aerospace, defense, and other mission-critical applications. Trust the M8372395A24307 for rugged, high-performance connectivity.

