| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G08987 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G08987 |
M83723/95G08987
| Heilind Number: | AANM83723/95G08987 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G08987 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95G08987, a high-performance military specification Circular MIL Spec Connector from our Series III lineup. Designed for rugged environments, this connector features a durable stainless steel shell in a straight plug configuration, meeting MIL-DTL-83723 standards. With a shell size of 8 and socket contact type, it ensures reliable connectivity for wire sizes ranging from 24 to 20 AWG. The passivated shell finish not only enhances its longevity but also offers superior protection against corrosion. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 8-98 insert arrangement with keying position 7 and threaded locking mechanism provides secure mating in critical applications. Certified for high reliability and with the M8372395G08987 acronym, this connector is the perfect choice for military, aerospace, and other demanding industries.

