| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G10026 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/95G10026 L/C |
M83723/95G10026 L/C
| Heilind Number: | AANM83723/95G10026 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G10026 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95G10026 L/C, a rugged and reliable military-specification circular connector designed for high-performance applications. Compliant with MIL-DTL-83723 Series III standards, this connector features a size 10 stainless steel shell with a passivated finish, offering excellent durability and corrosion resistance. With a socket contact type and an insert arrangement of 10-2, it ensures secure and efficient connections. Operating at a voltage rating of 600 VAC, this connector is suitable for demanding environments. The threaded locking mechanism provides added stability, while the straight plug shell type facilitates easy installation. Please note that this assembly does not ship with contacts, allowing for customized configurations. Trusted for its high reliability, this connector is ideal for aerospace, defense, and other hi-rel applications.

