| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G10028 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G10028 |
M83723/95G10028
| Heilind Number: | AANM83723/95G10028 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G10028 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95G10028 Circular MIL Spec Connector, meticulously crafted to meet the stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable Stainless Steel shell with a Passivated finish, ensuring reliable performance in even the harshest environments. Designed for wire sizes ranging from 24 to 20 AWG, it offers a secure Socket contact type ideal for high voltage applications, with a 600 VAC rating. The straight Plug shell type with a 10-2 insert arrangement and keying position 8, along with a threaded locking mechanism, guarantees precise and secure connections. With its high reliability and compliance with stringent specifications, the M83723/95G10028 is the perfect choice for demanding military and industrial applications.

