| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G1006N |
| Number of Contacts: | 6 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/95G1006N |
M83723/95G1006N
Specifications
Detailed Description
Introducing the M83723/95G1006N, a MIL-DTL-83723 compliant Circular Connector from the Series III lineup. With a shell size of 10 and a straight plug configuration, this connector is designed for secure and reliable connections in demanding environments. The socket contact type, made of stainless steel, ensures durability and conductivity, accommodating wire sizes ranging from 24 to 20 AWG. Featuring a passivated shell finish and threaded locking mechanism, this connector offers enhanced corrosion resistance and vibration protection. With a voltage rating of 600 VAC and insert arrangement 10-6, it is suitable for high-reliability applications. Rest assured, this RoHS-compliant connector, with the acronym M8372395G1006N, meets stringent quality standards for performance and durability.

