| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G12036 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G12036 L/C |
M83723/95G12036 L/C
| Heilind Number: | AANM83723/95G12036 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G12036 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95G12036 L/C MIL-DTL-83723 Series III Plug Connector, meticulously designed for high-reliability applications. Crafted with a durable stainless steel shell, this connector ensures robust performance even in the most demanding environments. With a straight shell type and passivated finish, it guarantees secure and efficient connectivity. Featuring a contact type of Socket and accommodating wire sizes ranging from 20 to 16 AWG, it offers versatile compatibility. The threaded locking mechanism and keying position of 6 provide added security, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Please note, this assembly does not ship with contacts. Upgrade your connectivity solutions with this exceptional Circular MIL Spec Connector.

