| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G20168 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G20168 L/C |
M83723/95G20168 L/C
| Heilind Number: | AANM83723/95G20168 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G20168 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95G20168 L/C MIL-DTL-83723 Series III Circular Connector is a robust and high-performance solution for military and aerospace applications. Featuring a durable stainless steel shell with a passivated finish, this connector ensures reliable operation in harsh environments. With a shell size of 20 and a contact type of socket, it is suitable for wire sizes ranging from 20 to 16 AWG. The straight plug design, along with a threaded locking mechanism, guarantees secure connections. Rated for 600 VAC, it offers excellent voltage performance. The insert arrangement of 20-16 and keying position of 8 provide easy and accurate mating. Please note that this assembly does not ship with contacts.

