| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G20286 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G20286 |
M83723/95G20286
Specifications
Detailed Description
Introducing the M83723/95G20286, a military-grade Circular MIL Spec Connector designed for high reliability in demanding environments. This connector, meeting MIL-DTL-83723 specifications, belongs to the rugged Series III family and features a durable Stainless Steel shell with a passivated finish. With a shell size of 20 and a straight plug configuration, it offers secure connections for 14 to 12 AWG and 24 to 20 AWG wires. The insert arrangement of 20-28 and keying position 6 ensure proper mating, while the threaded locking mechanism guarantees stability. Rated for 600 VAC, this connector is ideal for aerospace, defense, and other critical applications where performance and durability are paramount. Trust the M83723/95G20286 for mission-critical connectivity in the harshest conditions.

