| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G2028Y |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G2028Y |
M83723/95G2028Y
Specifications
Detailed Description
Introducing the M83723/95G2028Y, a MIL-DTL-83723 compliant Circular MIL Spec Connector from the Series III lineup. With a shell size of 20 and a durable stainless steel construction, this connector is built to withstand even the harshest environments. Featuring socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The straight plug shell type, with a passivated finish, ensures secure and reliable connections. With a voltage rating of 600 VAC, insert arrangement 20-28, and keying position Y, this connector offers high performance and versatility. The threaded locking mechanism guarantees a stable connection, making it ideal for high-reliability applications. Trust in the M8372395G2028Y for your critical connectivity needs.

