| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G20416 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G20416 |
M83723/95G20416
| Heilind Number: | AANM83723/95G20416 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G20416 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95G20416, a military-specification Circular MIL Spec Connector designed for high-reliability applications. Part of the Series III lineup, this connector features a stainless steel shell, suitable for rugged environments. With a shell size of 20 and straight plug configuration, it accommodates socket contacts for secure connections. The passivated shell finish ensures durability, while the threaded locking mechanism provides added stability. Rated for 600VAC, with an insert arrangement of 20-41 and keying position 6, it meets stringent performance standards. Compatible with wire sizes ranging from 24 to 20 AWG, this connector is ideal for aerospace, defense, and other mission-critical industries. Trust the M83723/95G20416 for reliable connectivity in demanding environments.

