| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95G803N(LC) |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95G803N(LC) |
M83723/95G803N(LC)
| Heilind Number: | AANM83723/95G803N(LC) |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95G803N(LC) |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Experience superior connectivity with our MIL-DTL-83723 Series III Socket Plug, perfect for high-reliability applications. Crafted with durable stainless steel shell material and a passivated finish, this connector ensures long-lasting performance even in demanding environments. With a wire size range of 24 to 20 AWG, it offers versatility in installation. Featuring an insert arrangement of 8-3 and a keyed position of N, it guarantees proper alignment. The threaded locking mechanism provides secure mating, while the 600 VAC voltage rating ensures safe operation. Please note that this assembly does not ship with contacts. Trust in the quality and reliability of our Circular MIL Spec Connector for your critical connectivity needs.

