| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95K1002Y L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/95K1002Y L/C |
M83723/95K1002Y L/C
| Heilind Number: | AANM83723/95K1002Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95K1002Y L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/95K1002Y L/C Circular MIL Spec Connector is a high-reliability, military-specification component designed for demanding applications. Part of the Series III lineup, this connector features a size 10 stainless steel shell with a non-decoupling plug configuration, ensuring secure and durable connections. With a voltage rating of 600 VAC and an insert arrangement of 10-2, it offers robust performance in harsh environments. The threaded locking mechanism guarantees stability, while the Y keying position prevents incorrect mating. Suitable for wire sizes 24 to 20 AWG, this connector is versatile and dependable. Please note that this assembly does not ship with contacts.

