| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95K12036 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/95K12036 |
M83723/95K12036
| Heilind Number: | AANM83723/95K12036 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95K12036 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/95K12036 Circular MIL Spec Connector is a rugged and reliable solution that meets military specification MIL-DTL-83723. Part of the Series III family, this connector features a stainless steel shell with a non-decoupling plug design, ensuring durability in harsh environments. With a contact type of socket and wire size compatibility ranging from 20 to 16 AWG, it offers versatile connectivity options. The 12-3 insert arrangement and keying position of 6 provide secure mating and alignment. Its threaded locking mechanism guarantees a stable connection, while the high voltage rating of 600 VAC makes it suitable for demanding applications. Designed for high-reliability performance, this connector, also known by the acronym M8372395K12036, is ideal for use in military, aerospace, and other mission-critical systems.

