| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95K14049 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/95K14049 |
M83723/95K14049
| Heilind Number: | AANM83723/95K14049 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95K14049 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/95K14049 is a high-performance Circular MIL Spec Connector that meets military specification MIL-DTL-83723. Part of the Series III, this connector features a durable stainless steel shell with a shell size of 14 and a non-decoupling plug design. With a contact type of socket, it is suitable for wire sizes ranging from 14 to 12 AWG, ensuring reliable connectivity in demanding environments. Rated for up to 600 VAC, it offers robust performance in power applications. The insert arrangement of 14-4 and keying position of 9 provide precise alignment, while the threaded locking mechanism ensures secure mating. Designed for high reliability, this connector is ideal for aerospace, defense, and other mission-critical applications.

