| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95K22557 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/95K22557 |
M83723/95K22557
| Heilind Number: | AANM83723/95K22557 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95K22557 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/95K22557, a high-reliability MIL-DTL-83723 Series III Circular Connector designed for demanding military and aerospace applications. With a shell size of 22 and a durable stainless steel shell, this socket contact connector ensures reliable performance in harsh environments. Accommodating wire sizes from 24 to 20 AWG, it offers a versatile solution for power and signal transmission. Featuring a non-decoupling plug shell type and a threaded locking mechanism, it guarantees secure connections even under vibration and shock. With a voltage rating of 600 VAC, it meets stringent safety standards. The 22-55 insert arrangement and keying position 7 provide easy and error-free mating. Trust the M8372395K22557 for mission-critical connectivity in your next project.

