| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95K2443N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/95K2443N |
M83723/95K2443N
Specifications
Detailed Description
Introducing the M83723/95K2443N, a rugged and reliable military specification connector designed for high-reliability applications. Part of the MIL-DTL-83723 Series III, this connector features a durable stainless steel shell in size 24, ensuring robust performance in demanding environments. With socket contact type and non-decoupling plug shell, it guarantees secure connections. Accommodating wire sizes from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in wiring options. Rated for 600 VAC, it provides safe power transmission. The 24-43 insert arrangement with N keying position and threaded locking mechanism ensures proper mating and vibration resistance. Ideal for aerospace, defense, and industrial use, the M8372395K2443N is the perfect choice for mission-critical connectivity solutions.

