| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R08036 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R08036 L/C |
M83723/95R08036 L/C
| Heilind Number: | AANM83723/95R08036 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R08036 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95R08036 L/C MIL-DTL-83723 Series III Circular Connector offers high-reliability performance for military and aerospace applications. Featuring a rugged aluminum shell with electroless nickel finish, this plug connector is designed for durability in demanding environments. With a shell size of 8 and straight insert arrangement 8-3, it ensures secure and precise connections. The threaded locking mechanism provides added security during operation. Suitable for wire sizes 24 to 20 AWG and rated for 600 VAC, it meets stringent industry standards. Please note that this assembly does not ship with contacts. Ideal for use in critical systems where reliability is paramount, this connector is a trusted choice for aerospace and military professionals.

