| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R08987 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R08987 L/C |
M83723/95R08987 L/C
| Heilind Number: | AANM83723/95R08987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R08987 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95R08987 L/C Circular Connector, meeting military specification MIL-DTL-83723, is a robust and reliable solution for high-reliability applications. Part of the Series III lineup, this plug connector features a shell size 8 with a straight orientation, constructed from durable aluminum with an electroless nickel finish. Designed for wire sizes 24 to 20 AWG, it offers a voltage rating of 600 VAC. With an insert arrangement of 8-98 and a keying position of 7, it ensures secure and accurate mating. The threaded locking mechanism provides added stability in demanding environments. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

