| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R10208 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R10208 |
M83723/95R10208
| Heilind Number: | AANM83723/95R10208 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R10208 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95R10208, a rugged Circular MIL Spec Connector designed for high-reliability applications. Meeting military specification MIL-DTL-83723, this connector is built for durability and performance in harsh environments. Featuring a Series III design with a size 10 aluminum shell, it offers reliable connectivity for aerospace, defense, and industrial systems. With a socket contact type and shell finish in electroless nickel, it ensures secure and efficient signal transmission. Accommodating wire sizes from 20 to 16 AWG, it is versatile for a wide range of applications. The straight plug configuration with a threaded locking mechanism guarantees a stable and secure connection. Rated for 600 VAC voltage, with an insert arrangement of 10-20 and keying position 8, it provides precise and error-free mating. Trust the M83723/95R10208 for your critical connectivity needs.

