| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R12038 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R12038 |
M83723/95R12038
| Heilind Number: | AANM83723/95R12038 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R12038 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95R12038 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell in a size 12 configuration, with straight plug orientation and electroless nickel finish for enhanced conductivity and corrosion resistance. Designed for optimal performance, it accommodates 20 to 16 AWG wire sizes, supporting a voltage rating of 600 VAC. With an insert arrangement of 12-3 and keying position 8, it ensures precise and secure connections. Its threaded locking mechanism guarantees stability in high-intensity applications. Trusted for its reliability in hi-rel environments, the M8372395R12038 is a vital component in aerospace, defense, and industrial systems requiring rugged connectivity solutions.

