| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R12126 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R12126 |
M83723/95R12126
| Heilind Number: | AANM83723/95R12126 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R12126 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95R12126, a high-performance circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance even in harsh environments. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. Its straight plug shell type, insert arrangement of 12-12, and keying position of 6 offer secure and efficient connectivity. Equipped with a threaded locking mechanism, this connector guarantees a stable and vibration-resistant connection. Ideal for aerospace, defense, and other high-reliability applications, the M83723/95R12126 is a critical component in ensuring mission-critical communication and power transmission.

