| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R20418 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R20418 |
M83723/95R20418
| Heilind Number: | AANM83723/95R20418 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R20418 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95R20418, a MIL-DTL-83723 compliant Circular Connector from Series III ideal for high-reliability applications. With a shell size of 20 and crafted from durable aluminum, this plug connector features socket contacts suitable for wire sizes ranging from 24 to 20 AWG. The straight shell design with electroless nickel finish ensures secure and efficient connections even in demanding environments, with a voltage rating of 600 VAC. Its 20-41 insert arrangement and 8 keying position provide precise alignment, while the threaded locking mechanism guarantees stability during operation. Trust in the M8372395R20418 for rugged performance in military, aerospace, and other critical systems.

