| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R22199 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R22199 L/C |
M83723/95R22199 L/C
| Heilind Number: | AANM83723/95R22199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R22199 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95R22199 L/C Circular MIL Spec Connector is meticulously crafted to meet stringent military specifications, specifically MIL-DTL-83723 Series III standards. Featuring a durable aluminum shell with an Electroless Nickel finish, this connector ensures reliable performance in demanding environments. With a plug, straight shell type and a threaded locking mechanism, it guarantees secure connections. Designed for 20 to 16 AWG wire sizes and accommodating 600 VAC, it is suitable for high-power applications. The 22-19 insert arrangement with a keying position of 9 adds to its versatility. Please note that this assembly does not ship with contacts. Ideal for aerospace, defense, and other high-reliability industries, this connector is a critical component for mission-critical systems.

