| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R22396 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-39 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R22396 |
M83723/95R22396
Specifications
Detailed Description
Introducing the M83723/95R22396, a high-reliability Circular MIL Spec Connector that meets MIL-DTL-83723 specifications. This robust connector, part of the Series III family, features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 22, contact type socket, and wire size compatibility ranging from 20 to 16 AWG, this connector is designed for secure and efficient power transmission. The plug, straight shell type with a threaded locking mechanism, guarantees a secure connection, while the 600 VAC voltage rating makes it suitable for various applications. Its 22-39 insert arrangement, keying position 6, and hi-rel designation further enhance its versatility and reliability. Perfect for military, aerospace, and other high-performance industrial applications, the M8372395R22396 is a top choice for professionals seeking durable and efficient circular connectors.

