| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95R24298 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/95R24298 |
M83723/95R24298
| Heilind Number: | AANM83723/95R24298 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95R24298 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95R24298 circular connector, meeting military specification MIL-DTL-83723, is a rugged and reliable solution designed for high-reliability applications. Part of the Series III family, this connector features a size 24 aluminum shell with a straight plug configuration and electroless nickel finish for enhanced durability. With a socket contact type suitable for wire sizes 20 to 16 AWG, it offers secure and efficient connections in demanding environments. The 24-29 insert arrangement, along with a keying position of 8 and threaded locking mechanism, ensures proper alignment and mating. Ideal for aerospace, defense, and other mission-critical industries, the M83723/95R24298 guarantees superior performance and longevity.

