| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W08038 |
| Number of Contacts: | 3 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/95W08038 |
M83723/95W08038
Specifications
Detailed Description
The M83723/95W08038 Circular MIL Spec Connector, part of Series III, is a rugged and reliable solution for military and aerospace applications. With a MIL-DTL-83723 military specification, this connector ensures high performance in demanding environments. Featuring a size 8 aluminum shell with Olive Drab Cadmium finish, it offers durability and corrosion resistance. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, suitable for a variety of power and signal transmission needs. With a voltage rating of 600 VAC, it provides a secure connection for critical systems. The straight plug shell type, threaded locking mechanism, and 8-3 insert arrangement offer easy and secure mating. Designed for high reliability, this connector is ideal for mission-critical operations.

