| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W1203N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/95W1203N |
M83723/95W1203N
| Heilind Number: | AANM83723/95W1203N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95W1203N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95W1203N, a rugged Circular MIL Spec Connector designed for military applications. This connector, meeting MIL-DTL-83723 specifications, belongs to the high-performance Series III. Featuring a durable Aluminum shell with an Olive Drab Cadmium finish, it ensures reliable connectivity in harsh environments. The Plug, Straight shell type with a Threaded locking mechanism, guarantees secure mating. With a contact type of Socket and wire size compatibility of 20 to 16 AWG, it offers versatility in connection options. Rated for 600 VAC, this connector in insert arrangement 12-3 with keying position N, is ideal for high voltage applications. Trust in the hi-rel M8372395W1203N for dependable performance in demanding situations.

