| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W18089 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/95W18089 |
M83723/95W18089
| Heilind Number: | AANM83723/95W18089 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95W18089 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95W18089 Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with a straight plug configuration, finished in Olive Drab Cadmium for enhanced corrosion resistance. With a voltage rating of 600 VAC and wire size compatibility ranging from 14 to 12 AWG, it is suitable for a wide range of high-power applications. The 18-8 insert arrangement and keying position of 9 ensure secure and precise connections, while the threaded locking mechanism provides added stability in demanding environments. Certified for high reliability, this connector is ideal for use in military, aerospace, and other harsh industrial settings. Trust in the M8372395W18089 for dependable performance in critical connectivity applications.

