| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W24306 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/95W24306 |
M83723/95W24306
| Heilind Number: | AANM83723/95W24306 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95W24306 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95W24306, a ruggedized military-specification circular connector designed for high-reliability applications. Compliant with MIL-DTL-83723 standards, this connector is part of the Series III lineup, featuring a durable aluminum shell with an Olive Drab Cadmium finish. With a shell size of 24 and a straight plug configuration, it accommodates socket contacts and is suitable for wire sizes ranging from 20 to 16 AWG. The 24-30 insert arrangement and 6 keying position ensure secure and accurate mating, while the threaded locking mechanism provides added stability. Rated for 600 VAC, this connector is ideal for use in demanding environments where durability and performance are paramount. Trust in the M8372395W24306 for your critical connectivity needs.

