| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W24309 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/95W24309 |
M83723/95W24309
| Heilind Number: | AANM83723/95W24309 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95W24309 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95W24309 Circular Connector, designed for military and high-reliability applications. This connector, meeting MIL-DTL-83723 specifications, belongs to the rugged Series III family and features a durable aluminum shell with an olive drab cadmium finish. With a shell size of 24 and a plug, straight shell type, it accommodates socket contacts for secure electrical connections. Suitable for wire sizes ranging from 20 to 16 AWG, it ensures reliable performance even in harsh environments. The threaded locking mechanism and keying position 9 offer added security and ease of use. Rated for 600 VAC, with an insert arrangement of 24-30, this connector is ideal for demanding aerospace, defense, and industrial applications. Experience unparalleled quality and performance with the M83723/95W24309.

