| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95W24439 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/95W24439 |
M83723/95W24439
Specifications
Detailed Description
Introducing the M83723/95W24439, a high-performance military-specification socket connector from the renowned Series III lineup. Built for rugged environments, this connector features a durable aluminum shell with an olive drab cadmium finish, meeting MIL-DTL-83723 standards for reliability. Its straight plug design and threaded locking mechanism ensure secure connections, while accommodating wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC and an insert arrangement of 24-43, this connector is suitable for a wide range of applications. Trust in its high-reliability construction and M8372395W24439 designation for quality assurance in your critical operations.

