| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z08986 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z08986 |
M83723/95Z08986
| Heilind Number: | AANM83723/95Z08986 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z08986 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z08986, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. With a shell size of 8 and a straight plug shell type, this high-reliability connector is designed for demanding military and aerospace applications. Featuring socket contact type for secure connections, it accommodates wire sizes ranging from 24 to 20 AWG. Rated for up to 600 VAC, it ensures reliable power transmission in harsh environments. The 8-98 insert arrangement with keying position 6 and threaded locking mechanism offers precise mating and secure attachment. Trust in the M8372395Z08986 for rugged performance in critical connectivity tasks.

