| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z1203Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z1203Y |
M83723/95Z1203Y
| Heilind Number: | AANM83723/95Z1203Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z1203Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z1203Y, a MIL-DTL-83723 compliant connector from the Series III lineup. Boasting a shell size of 12 and a plug shell type, this high-performance connector features socket contact type, ideal for wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC, it ensures reliable power transmission in demanding environments. The 12-3 insert arrangement and Y keying position offer secure and precise connections, while the threaded locking mechanism guarantees stability. Designed for high reliability applications, this connector is a must-have for military, aerospace, and other mission-critical industries.

