| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z1203Y L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z1203Y L/C |
M83723/95Z1203Y L/C
| Heilind Number: | AANM83723/95Z1203Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z1203Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z1203Y L/C Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector boasts a shell size of 12 and features socket contact type, ideal for secure and reliable connections. With a wire size compatibility ranging from 20 to 16 AWG, it ensures versatile functionality in various applications. The straight plug configuration, coupled with a voltage rating of 600 VAC, guarantees efficient power transmission. Its insert arrangement of 12-3 and keying position Y offer precise alignment, while the threaded locking mechanism ensures a stable connection. Please note that this assembly does not ship with contacts, allowing for customized installation. Trust in the M8372395Z1203YLC for high-performance, high-reliability connectivity in demanding environments.

