| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z12128 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z12128 |
M83723/95Z12128
| Heilind Number: | AANM83723/95Z12128 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z12128 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z12128 Circular MIL Spec Connector, meeting MIL-DTL-83723 military specifications. Part of the Series III, this rugged connector features a shell size of 12 with a straight plug shell type, ideal for demanding environments. Designed for high reliability, it accommodates socket contacts and wire sizes ranging from 24 to 20 AWG, ensuring secure and efficient connections. With a voltage rating of 600 VAC, it guarantees safe and stable power transmission. The 12-12 insert arrangement, keying position 8, and threaded locking mechanism provide precise alignment and secure mating. Perfect for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

