| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z14159 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z14159 |
M83723/95Z14159
| Heilind Number: | AANM83723/95Z14159 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z14159 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z14159, a MIL-DTL-83723 certified Circular Connector from the Series III lineup. Designed for high-reliability applications, this connector features a robust Plug shell with Straight orientation, perfect for secure cable connections in demanding environments. With a contact type of Socket and wire size compatibility ranging from 24 to 20 AWG, it ensures efficient power and signal transmission. The 14-15 insert arrangement and keying position 9 provide precise mating alignment, while the threaded locking mechanism guarantees a stable and vibration-resistant connection. With a voltage rating of 600 VAC, this connector is ideal for military, aerospace, and industrial use, offering uncompromising performance and durability. Trust in the M8372395Z14159 for your most critical connectivity needs.

