| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z18089 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z18089 |
M83723/95Z18089
| Heilind Number: | AANM83723/95Z18089 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z18089 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z18089 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a durable Plug shell with a Straight orientation, ensuring secure connectivity in demanding environments. With a contact type of Socket and accommodating wire sizes from 14 to 12 AWG, it offers versatility in various applications. Its voltage rating of 600 VAC guarantees reliable performance, while the 18-8 insert arrangement and keying position of 9 facilitate proper alignment. The threaded locking mechanism adds an extra layer of security, making it ideal for high-reliability applications. Trust in the M8372395Z18089 for robust and dependable circular connectivity.

