| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z18146 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z18146 |
M83723/95Z18146
| Heilind Number: | AANM83723/95Z18146 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z18146 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/95Z18146, a high-reliability Circular MIL Spec Connector designed for rugged military applications. Meeting MIL-DTL-83723 specifications, this connector belongs to the Series III family with a shell size of 18 and a straight plug configuration. Featuring socket contacts suitable for 20 to 16 AWG wire sizes, it ensures secure and efficient electrical connections. With a voltage rating of 600 VAC, it offers reliable power transmission in demanding environments. The 18-14 insert arrangement and keying position 6 prevent mismating, while the threaded locking mechanism guarantees a stable connection. Ideal for use in aerospace, defense, and other harsh industries, the M8372395Z18146 is a trusted solution for mission-critical connectivity needs.

