| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z18148 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z18148 |
M83723/95Z18148
| Heilind Number: | AANM83723/95Z18148 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z18148 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
This MIL-DTL-83723 Series III Circular Connector, with SKU M83723/95Z18148, is engineered for rugged military specifications. Featuring a shell size of 18 and a plug shell type, it ensures secure and reliable connections in demanding environments. The socket contact type accommodates 20 to 16 AWG wire sizes, with a voltage rating of 600 VAC for high-power applications. With an insert arrangement of 18-14 and keying position 8, it offers precise alignment and connectivity. The threaded locking mechanism guarantees a stable connection, making it ideal for critical military and aerospace systems. This high-reliability connector is a vital component for mission-critical operations.

