| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/95Z24309 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/95Z24309 |
M83723/95Z24309
| Heilind Number: | AANM83723/95Z24309 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/95Z24309 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/95Z24309 is a rugged and reliable MIL-DTL-83723 Series III circular connector, designed for high-performance applications in military and industrial settings. With a shell size of 24 and a straight plug shell type, this connector is perfect for securely mating cables in harsh environments. Featuring socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, ensuring versatile connectivity options. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. The 24-30 insert arrangement and 9 keying position offer precise alignment, while the threaded locking mechanism ensures a secure connection. Meeting stringent military specifications and offering high reliability, this connector is essential for mission-critical operations.

